+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AGH02P-5

Converter: DC/DC; 1.5W; Uin: 5VDC; Uout: 0÷200VDC; Iout: 7.5mA; SMT


Manufacturer: XP POWER

Manufacturer part number:
AGH02P-5
TME Symbol:
AGH02P-5

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1.5W
Input voltage
5V DC
Output voltage
0...200V DC
Output current
7.5mA
Mounting
SMT
Manufacturer series
A DC-HVDC
Body dimensions
23.37x6.35x11.43mm
Operating temperature
-25...75°C
Switching frequency
350kHz
Protection
short circuit protection SCP
Number of outputs
1
Gross weight3.72 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
AGH02P-5
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 117.21 USDGross price for quantities from 1 pcs - 117.21 USD
Net price for quantities from 25 pcs - 105.42 USDGross price for quantities from 25 pcs - 105.42 USD