+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AGH03P-5

Converter: DC/DC; 1.5W; Uin: 5VDC; Uout: 0÷300VDC; Iout: 5mA; SMT


Manufacturer: XP POWER

Manufacturer part number:
AGH03P-5
TME Symbol:
AGH03P-5

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1.5W
Input voltage
5V DC
Output voltage
0...300V DC
Output current
5mA
Mounting
SMT
Manufacturer series
A DC-HVDC
Body dimensions
23.37x6.35x11.43mm
Operating temperature
-25...75°C
Switching frequency
350kHz
Protection
short circuit protection SCP
Number of outputs
1
Gross weight6 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
AGH03P-5
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 138.94 USDGross price for quantities from 1 pcs - 138.94 USD
Net price for quantities from 5 pcs - 135.21 USDGross price for quantities from 5 pcs - 135.21 USD
Net price for quantities from 15 pcs - 130.55 USDGross price for quantities from 15 pcs - 130.55 USD
Net price for quantities from 105 pcs - 125.89 USDGross price for quantities from 105 pcs - 125.89 USD