+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of relay | electromagnetic | |
Coil voltage | 3V DC | |
Contacts configuration | DPDT | |
Contact current max. | 1A | |
AC contacts rating @R | 0.3A / 125V AC | |
DC contacts rating @R | 1A / 30V DC | |
Manufacturer series | AGN | |
Switched voltage | max. 110V DC, max. 125V AC | |
Relay variant | signal, subminiature | |
Mounting | PCB | |
Coil resistance | 64.2Ω | |
Coil voltage min. | 2.25V DC | |
Body dimensions | 10.6x5.7x9mm | |
Coil power consumption | 140mW | |
Mechanical durability | 50000000 cycles | |
Contact material | AgPd/Au 0,2μm | |
Coil current | 46.7mA | |
Operating temperature | -40...85°C |