+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AGN21012

Relay: electromagnetic; Ucoil: 12VDC; DPDT; 1A; 0.3A/125VAC; AGN


Manufacturer: PANASONIC

Manufacturer part number:
AGN21012
TME Symbol:
AGN21012

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
DPDT
Contact current max.
1A
AC contacts rating @R
0.3A / 125V AC
DC contacts rating @R
1A / 30V DC
Manufacturer series
AGN
Switched voltage
max. 110V DC, max. 125V AC
Relay variant
signal, subminiature
Mounting
SMT
Body dimensions
10.6x5.7x9mm
Mechanical durability
50000000 cycles
Contact material
AgPd/Au 0,2μm
Operating temperature
-40...85°C
Dimensions
Gross weight1.11 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
See other products from this series.:
*
AGN21012
14 in TME stock
Net price for quantities from 1 pcs - 2.91 USDGross price for quantities from 1 pcs - 2.91 USD
Net price for quantities from 5 pcs - 2.64 USDGross price for quantities from 5 pcs - 2.64 USD
Net price for quantities from 25 pcs - 2.32 USDGross price for quantities from 25 pcs - 2.32 USD
Net price for quantities from 100 pcs - 2.13 USDGross price for quantities from 100 pcs - 2.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerTube = 50 pcs