+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AGQ20024

Relay: electromagnetic; Ucoil: 24VDC; DPDT; Icontacts max: 2A; AGQ


Manufacturer: PANASONIC

Manufacturer part number:
AGQ20024
TME Symbol:
AGQ20024

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
DPDT
Contact current max.
2A
AC contacts rating @R
0.3A / 125V AC
DC contacts rating @R
2A / 30V DC
Manufacturer series
AGQ
Switched voltage
max. 110V DC, max. 125V AC
Relay variant
signal, subminiature
Mounting
PCB
Coil resistance
2504Ω
Coil voltage min.
18V DC
Body dimensions
10.6x7.2x5.2mm
Coil power consumption
230mW
Mechanical durability
50000000 cycles
Contact material
AgPd/Au 0,2μm
Coil current
9.6mA
Operating temperature
-40...85°C
Dimensions
Output configuration
Gross weight0.873 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
See other products from this series.:
*
AGQ20024
0 in TME stock
Net price for quantities from 1 pcs - 3.74 USDGross price for quantities from 1 pcs - 3.74 USD
Net price for quantities from 5 pcs - 3.40 USDGross price for quantities from 5 pcs - 3.40 USD
Net price for quantities from 25 pcs - 2.59 USDGross price for quantities from 25 pcs - 2.59 USD
Net price for quantities from 100 pcs - 2.38 USDGross price for quantities from 100 pcs - 2.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs