+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of relay | electromagnetic | |
Coil voltage | 9V DC | |
Contacts configuration | DPDT | |
Contact current max. | 2A | |
AC contacts rating @R | 0.3A / 125V AC | |
DC contacts rating @R | 2A / 30V DC | |
Manufacturer series | GQ | |
Relay variant | miniature, monostable, signal | |
Mounting | SMT | |
Coil resistance | 579Ω | |
Operate time | 4ms | |
Body dimensions | 10.6x7.2x5.4mm | |
Coil power consumption | 140mW | |
Mechanical durability | 50000000 cycles | |
Contact resistance | 100Ω | |
Electrical life | 50000 cycles | |
Contact material | AgPd | |
Coil current | 15.5mA | |
Leads | for PCB | |
Operating temperature | -40...85°C |