+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AH10928V07500IE

Heatsink: extruded; HS250; natural; L: 190.5mm; W: 247.65mm; HS


Manufacturer: OHMITE

Manufacturer part number:
AH10928V07500IE
TME Symbol:
AH10928V07500IE

Specification

Manufacturer
OHMITE
Type of heatsink
extruded
Application - series/manufacturer
HS250
Colour
natural
Length
190.5mm
Width
247.65mm
Height
57.91mm
Material
aluminium
Thermal resistance @200 LFM
0.39°C/W
Manufacturer series
HS
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks OHMITE,
See other products from this series.:
*
AH10928V07500IE
0 in TME stock
Net price for quantities from 10 pcs - 83.21 USDGross price for quantities from 10 pcs - 83.21 USD
Net price for quantities from 50 pcs - 76.37 USDGross price for quantities from 50 pcs - 76.37 USD
Net price for quantities from 100 pcs - 75.77 USDGross price for quantities from 100 pcs - 75.77 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.