+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of switch | microswitch SNAP ACTION | |
AC contacts rating @R | 3A / 125V AC | |
DC contacts rating @R | 2A / 30V DC | |
Switches features | without lever | |
Contacts configuration | SPDT | |
Max. contact resistance: | 30mΩ | |
Switching method | ON-(ON) | |
Number of positions | 2 | |
Manufacturer series | AH1 | |
Stable positions number | 1 | |
Leads | for PCB, straight | |
Body dimensions | 12.8x6x7mm | |
Mechanical durability | 500000 cycles | |
Operating temperature | -25...85°C | |
Operating Force | 1.47N | |
Electrical life | 30000 cycles | |
Min. insulation resistance | 0.1GΩ | |
Contact material | AgNi + Au |