+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AH16609AT

Microswitch SNAP ACTION; 3A/125VAC; 2A/30VDC; without lever

Manufacturer: PANASONIC

Manufacturer part number:
AH16609AT
TME Symbol:
AH16609AT

Specification

Manufacturer
PANASONIC
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
3A / 125V AC
DC contacts rating @R
2A / 30V DC
Switches features
without lever
Contacts configuration
SPDT
Max. contact resistance:
30mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
AH1
Stable positions number
1
Leads
for soldering
Body dimensions
12.8x6x7mm
Mechanical durability
500000 cycles
Operating temperature
-25...85°C
Operating Force
1.47N
Electrical life
30000 cycles
Min. insulation resistance
0.1GΩ
Contact material
AgNi
Gross weight0.57 g
Certificates
See other products in this category: Microswitches SNAP ACTION PANASONIC,
See other products from this series.:
*
AH16609AT
0 in TME stock
Net price for quantities from 4000 pcs - 0.75 USDGross price for quantities from 4000 pcs - 0.75 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 4 000.
Multiplicity: 2 000.
Packaging method by the manufacturerTube = 50 pcs