+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 1.5W | |
Input voltage | 5V DC | |
Output voltage | 0...6kV DC | |
Output current | 2.5mA | |
Mounting | THT | |
Manufacturer series | A DC-HVDC | |
Body dimensions | 33.78x6.35x11.43mm | |
Operating temperature | -25...75°C | |
Switching frequency | 350kHz | |
Protection | short circuit protection SCP | |
Number of outputs | 1 |