+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | HIGHLY ELECTRIC | |
Type of sensor | limit switch | |
Kind of actuator | lever R 30mm, roller Ø18mm | |
Output configuration | NO + NC | |
Contact current max. | 5A | |
Switched voltage | max. 250V AC | |
Connection | strain relief | |
IP rating | IP64 | |
Body dimensions | 64x28x25mm | |
Number of mounting holes | 4 | |
Operating temperature | -25...70°C | |
Body material | metal, plastic | |
AC contacts rating @R | 5A / 125V AC | |
Mounting holes pitch | 21/56mm | |
Switches features | snap action contacts |