+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AH8166

Limit switch; spring, total length 60mm; NO + NC; 5A; max.250VAC


Manufacturer: HIGHLY ELECTRIC

Manufacturer part number:
AH8166
TME Symbol:
AH8166

Specification

Manufacturer
HIGHLY ELECTRIC
Type of sensor
limit switch
Kind of actuator
spring, total length 60mm
Output configuration
NO + NC
Contact current max.
5A
Switched voltage
max. 250V AC
Connection
strain relief
IP rating
IP64
Body dimensions
64x28x25mm
Number of mounting holes
4
Operating temperature
-25...70°C
Body material
metal, plastic
AC contacts rating @R
5A / 125V AC
Mounting holes pitch
21/56mm
Switches features
snap action contacts
Dimensions
Gross weight129.69 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Limit Switches HIGHLY ELECTRIC,
*
AH8166
125 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.83 USDGross price for quantities from 1 pcs - 13.83 USD
Net price for quantities from 10 pcs - 13.11 USDGross price for quantities from 10 pcs - 13.11 USD
Net price for quantities from 30 pcs - 11.51 USDGross price for quantities from 30 pcs - 11.51 USD
Packaging method by the manufacturer:Cardboard = 10 pcsCardboard = 100 pcs