+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AHER3191

Relay: electromagnetic; Ucoil: 12VDC; 4PST; Icontacts max: 50A

Manufacturer: PANASONIC

Manufacturer part number:
AHER3191
TME Symbol:
AHER3191

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
4PST
Contact current max.
50A
Coil current
333mA
Relay variant
monostable, power
Mounting
PCB
Body dimensions
58x35x47mm
AC contacts rating @R
40A / 480V AC
Coil resistance
36Ω
Contact material
AgSnO2
Leads
for PCB
Coil power consumption
4W
Contact resistance
Operate time
50ms
Mechanical durability
100000 cycles
Electrical life
30000 cycles
Operating temperature
-40...55°C
Gross weight180 g
Certificates
See other products in this category: Power Electromagnetic Relays PANASONIC,
*
AHER3191
0 in TME stock
Net price for quantities from 50 pcs - 66.00 USDGross price for quantities from 50 pcs - 66.00 USD
No. of pieces (Multiplicity: 50)