+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of relay | electromagnetic | |
Contacts configuration | 4PST | |
Rated coil voltage | 24V DC | |
Contact current max. | 50A | |
Coil current | 167mA | |
Relay variant | monostable, power | |
Mounting | PCB | |
Body dimensions | 58x35x47mm | |
AC contacts rating @R | 40A / 480V AC | |
Coil resistance | 144Ω | |
Contact material | AgSnO2 | |
Leads | for PCB | |
Coil power consumption | 4W | |
Contact resistance | 3Ω | |
Operate time | 50ms | |
Mechanical durability | 100000 cycles | |
Electrical life | 30000 cycles | |
Operating temperature | -40...55°C |