+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of relay | electromagnetic | |
Coil voltage | 24V DC | |
Contacts configuration | DPST-NO | |
Contact current max. | 40A | |
Coil current | 78mA | |
Relay variant | monostable, power | |
Mounting | PCB | |
Body dimensions | 36x30x40mm | |
AC contacts rating @R | 40A / 277V AC | |
Coil resistance | 306.4Ω | |
Contact material | AgSnO2 | |
Leads | for PCB | |
DC contacts rating @R | 5A / 110V DC | |
Coil power consumption | 1.88W | |
Contact resistance | 100Ω | |
Operate time | 30ms | |
Mechanical durability | 5000000 cycles | |
Electrical life | 200000 cycles | |
Terminal pitch | 7.6mm | |
Operating temperature | -40...70°C |