+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AHP250W-2RF

Resistor: wire-wound; 2Ω; with heatsink; screw; 250W; ±1%; 50ppm/°C


Manufacturer: SR PASSIVES

Manufacturer part number:
AHP250W-2RF
TME Symbol:
AHP250W-2RF

Specification

Manufacturer
SR PASSIVES
Type of resistor
wire-wound
Resistance
Kind of resistor
with heatsink
Mounting
screw
Power
0.25kW
Tolerance
±1%
Body dimensions
114x77x54.5mm
Temperature coefficient
50ppm/°C
Leads
M8 screws
Mounting holes pitch
76mm
Number of mounting holes
4
Application
breaking resistor
Gross weight403.8 g
Certificates
See other products in this category: Power resistors SR PASSIVES,
*
AHP250W-2RF
0 in TME stock
Net price for quantities from 1 pcs - 30.15 USDGross price for quantities from 1 pcs - 30.15 USD
Net price for quantities from 5 pcs - 23.91 USDGross price for quantities from 5 pcs - 23.91 USD
Net price for quantities from 10 pcs - 21.38 USDGross price for quantities from 10 pcs - 21.38 USD
Net price for quantities from 50 pcs - 20.55 USDGross price for quantities from 50 pcs - 20.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs