+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SR PASSIVES | |
Type of resistor | wire-wound | |
Resistance | 3Ω | |
Kind of resistor | with heatsink | |
Mounting | screw | |
Power | 0.25kW | |
Tolerance | ±1% | |
Body dimensions | 114x77x54.5mm | |
Temperature coefficient | 50ppm/°C | |
Leads | M8 screws | |
Mounting holes pitch | 76mm | |
Number of mounting holes | 4 | |
Application | breaking resistor |