+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SR PASSIVES | |
Type of resistor | wire-wound | |
Resistance | 2.2kΩ | |
Kind of resistor | with heatsink | |
Power | 25W | |
Tolerance | ±1% | |
Temperature coefficient | 30ppm/°C | |
Leads | for soldering | |
Mounting holes pitch | 18.6mm | |
Number of mounting holes | 2 |