+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AHP50W-1RF

Resistor: wire-wound; 1Ω; with heatsink; 50W; ±1%; 50ppm/°C; 38.5mm


Manufacturer: SR PASSIVES

Manufacturer part number:
AHP50W-1RF
TME Symbol:
AHP50W-1RF

Specification

Manufacturer
SR PASSIVES
Type of resistor
wire-wound
Resistance
Kind of resistor
with heatsink
Power
50W
Tolerance
±1%
Temperature coefficient
50ppm/°C
Leads
for soldering
Mounting holes pitch
38.5mm
Number of mounting holes
2
Gross weight26.18 g
Certificates
See other products in this category: Power resistors SR PASSIVES,
*
AHP50W-1RF
0 in TME stock
Net price for quantities from 1 pcs - 2.22 USDGross price for quantities from 1 pcs - 2.22 USD
Net price for quantities from 5 pcs - 1.81 USDGross price for quantities from 5 pcs - 1.81 USD
Net price for quantities from 10 pcs - 1.65 USDGross price for quantities from 10 pcs - 1.65 USD
Net price for quantities from 50 pcs - 1.48 USDGross price for quantities from 50 pcs - 1.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs