+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AI-000404-36-2

Test lead; 20A; banana plug 4mm,both sides; Len: 910mm; red


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
AI-000404-36-2
TME Symbol:
AI-000404-36-2

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
test lead
Current rating
20A
Cable length
0.91m
Colour
red
Wire insulation material
silicone
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight44 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads MUELLER ELECTRIC,
*
AI-000404-36-2
1 in TME stock
Net price for quantities from 1 set - 33.27 USDGross price for quantities from 1 set - 33.27 USD
Net price for quantities from 5 set - 31.37 USDGross price for quantities from 5 set - 31.37 USD
Net price for quantities from 25 set - 29.47 USDGross price for quantities from 25 set - 29.47 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts