+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AI-000454-6

Ground/earth cable; both sides,crocodile clip; Len: 1.8m; copper

Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
AI-000454-6
TME Symbol:
AI-000454-6

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
ground/earth cable
Cable length
1.8m
Material
copper
Jaw capacity
27mm
Test lead configuration
  • both sides
  • crocodile clip
Gross weight384.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads MUELLER ELECTRIC
*
AI-000454-6
Product withdrawn from the offer
Use the specification table below to search for similar products