+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AI-000457

Ground/earth cable; ring terminal,crocodile clip; Len: 1m; steel

Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
AI-000457
TME Symbol:
AI-000457

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
ground/earth cable
Cable length
1m
Material
steel
Jaw capacity
16mm
Test lead configuration
  • crocodile clip
  • ring terminal
Gross weight19.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads MUELLER ELECTRIC,
*
AI-000457
0 in TME stock
Net price for quantities from 1 pcs - 4.37 USDGross price for quantities from 1 pcs - 4.37 USD
Net price for quantities from 10 pcs - 4.08 USDGross price for quantities from 10 pcs - 4.08 USD
Net price for quantities from 20 pcs - 3.85 USDGross price for quantities from 20 pcs - 3.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.