+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AI-000458

Connection cable; both sides,crocodile clip; Len: 0.71m; red

Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
AI-000458
TME Symbol:
AI-000458

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
connection cable
Cable length
0.71m
Colour
red
Wire insulation material
silicone
Test lead configuration
  • both sides
  • crocodile clip
Gross weight272.47 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads MUELLER ELECTRIC,
*
AI-000458
1 in TME stock
Net price for quantities from 1 pcs - 32.18 USDGross price for quantities from 1 pcs - 32.18 USD
Net price for quantities from 5 pcs - 30.34 USDGross price for quantities from 5 pcs - 30.34 USD
Net price for quantities from 25 pcs - 28.50 USDGross price for quantities from 25 pcs - 28.50 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts