+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AI-000461-15

Ground/earth cable; both sides,crocodile clip; Len: 4.5m; copper


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
AI-000461-15
TME Symbol:
AI-000461-15

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
ground/earth cable
Cable length
4.5m
Material
copper
Jaw capacity
19mm
Test lead configuration
  • both sides
  • crocodile clip
Gross weight110.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads MUELLER ELECTRIC,
*
AI-000461-15
1 in TME stock
Net price for quantities from 1 pcs - 24.25 USDGross price for quantities from 1 pcs - 24.25 USD
Net price for quantities from 5 pcs - 22.87 USDGross price for quantities from 5 pcs - 22.87 USD
Net price for quantities from 25 pcs - 21.48 USDGross price for quantities from 25 pcs - 21.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts