+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AI-000500-36

Ground/earth cable; both sides,crocodile clip; Len: 0.91m


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
AI-000500-36
TME Symbol:
AI-000500-36

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
ground/earth cable
Cable length
0.91m
Colour
orange
Jaw capacity
27mm
Test lead configuration
  • both sides
  • crocodile clip
Gross weight193.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads MUELLER ELECTRIC,
*
AI-000500-36
3 in TME stock
Net price for quantities from 1 pcs - 29.23 USDGross price for quantities from 1 pcs - 29.23 USD
Net price for quantities from 10 pcs - 27.39 USDGross price for quantities from 10 pcs - 27.39 USD
Net price for quantities from 20 pcs - 25.63 USDGross price for quantities from 20 pcs - 25.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.