+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AI-000503E-36

Ground/earth cable; C-Clamp,crocodile clip; Len: 0.91m


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
AI-000503E-36
TME Symbol:
AI-000503E-36

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
ground/earth cable
Cable length
0.91m
Material
copper, steel
Test lead configuration
  • C-Clamp
  • crocodile clip
Gross weight279 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads MUELLER ELECTRIC,
*
AI-000503E-36
0 in TME stock
Net price for quantities from 1 pcs - 28.13 USDGross price for quantities from 1 pcs - 28.13 USD
Net price for quantities from 25 pcs - 26.20 USDGross price for quantities from 25 pcs - 26.20 USD
Net price for quantities from 200 pcs - 24.59 USDGross price for quantities from 200 pcs - 24.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.