+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AI-000504-36

Ground/earth cable; ring terminal,both sides; Len: 0.91m; orange


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
AI-000504-36
TME Symbol:
AI-000504-36

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
ground/earth cable
Cable length
0.91m
Colour
orange
Material
stainless steel
Test lead configuration
  • both sides
  • ring terminal
Gross weight55.89 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads MUELLER ELECTRIC,
*
AI-000504-36
1 in TME stock
Net price for quantities from 1 pcs - 18.48 USDGross price for quantities from 1 pcs - 18.48 USD
Net price for quantities from 5 pcs - 17.43 USDGross price for quantities from 5 pcs - 17.43 USD
Net price for quantities from 25 pcs - 16.37 USDGross price for quantities from 25 pcs - 16.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts