+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AI-000698-0

Test lead; 60VDC; 30VAC; 5A; banana plug 2mm,both sides; black


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
AI-000698-0
TME Symbol:
AI-000698-0

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
test lead
Rated voltage
30V AC/60V DC
Current rating
5A
Cable length
0.457m
Colour
black
Wire insulation material
PVC
Test lead configuration
  • banana plug 2mm
  • both sides
Connector variant
  • non-insulated
  • with 2mm axial socket
Gross weight50 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads MUELLER ELECTRIC,
*
AI-000698-0
0 in TME stock
Net price for quantities from 1 pcs - 5.18 USDGross price for quantities from 1 pcs - 5.18 USD
Net price for quantities from 10 pcs - 4.85 USDGross price for quantities from 10 pcs - 4.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.