+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AI-21.010-1.2M

Test lead; BNC plug,banana plug 4mm x2; Urated: 500V; Len: 1.2m


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
AI-21.010-1.2M
TME Symbol:
AI-21.010-1.2M

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
test lead
Rated voltage
0.5kV
Cable length
1.2m
Colour
black-red
Material
brass
Wire insulation material
PVC
Test lead configuration
  • banana plug 4mm x2
  • BNC plug
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads MUELLER ELECTRIC,
*
AI-21.010-1.2M
0 in TME stock
Net price for quantities from 1 pcs - 20.17 USDGross price for quantities from 1 pcs - 20.17 USD
Net price for quantities from 5 pcs - 19.04 USDGross price for quantities from 5 pcs - 19.04 USD
Net price for quantities from 10 pcs - 18.38 USDGross price for quantities from 10 pcs - 18.38 USD
Net price for quantities from 20 pcs - 17.74 USDGross price for quantities from 20 pcs - 17.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.