+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3201848

Tip: bootlace ferrule; insulated; copper; 70mm2; Bit len: 20mm


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
3201848

Alternative designations: AI 70 -20 YE

TME Symbol:
AI70-20YE

Specification

Manufacturer
PHOENIX CONTACT
Type of tip
bootlace ferrule
Ferrule variant
insulated
Contact material
copper
Wire cross-section
70mm2
Bit length
20mm
Contact plating
tinned
Mechanical mounting
for cable
Colour
yellow
Overall length
37mm
Gross weight4.44 g
Certificates
EAN code4017918156923
See other products in this category: Bootlace ferrule and butt splice PHOENIX CONTACT,
*
3201848
10 in TME stock
Net price for quantities from 10 pcs - 0.77 USDGross price for quantities from 10 pcs - 0.77 USD
Net price for quantities from 20 pcs - 0.68 USDGross price for quantities from 20 pcs - 0.68 USD
Net price for quantities from 50 pcs - 0.60 USDGross price for quantities from 50 pcs - 0.60 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 25 pcs