+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AIBRIDGE-26

Hub; Smart Home; -10÷40°C; intelligent house; Interface: ZigBee

Manufacturer: SONOFF

Manufacturer part number:
AIBRIDGE-26
TME Symbol:
AIBRIDGE-26

Specification

Manufacturer
SONOFF
Type of automation module
hub
Trade name
Smart Home
Operating temperature
-10...40°C
Application
intelligent house
Interface
ZigBee
Kind of module
wireless
Gross weight380.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Building Automation SONOFF
*
AIBRIDGE-26
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.