+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AIDB0

Converter; D-Sub 15pin HD socket,HDMI plug,Jack 3.5mm socket


Manufacturer: VENTION

Manufacturer part number:
AIDB0
TME Symbol:
AIDB0

Specification

Manufacturer
VENTION
Type of transition
converter
Version
HDMI 1.4
Contact plating
gold-plated, nickel plated
Connector colour
black
Cable/adapter structure
  • D-Sub 15pin HD socket
  • HDMI plug
  • Jack 3.5mm socket
Gross weight14.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: HDMI, DVI, DisplayPort cables and adapt. VENTION,
*
AIDB0
49 in TME stock
Net price for quantities from 1 pcs - 8.37 USDGross price for quantities from 1 pcs - 8.37 USD
Net price for quantities from 5 pcs - 6.85 USDGross price for quantities from 5 pcs - 6.85 USD
Net price for quantities from 10 pcs - 6.09 USDGross price for quantities from 10 pcs - 6.09 USD
Net price for quantities from 20 pcs - 5.34 USDGross price for quantities from 20 pcs - 5.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.