+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AIG704WGNMB2

LCD display; 4.6"; 640x240; GT704; 21.6÷26.4VDC; IP67; USB 2.0


Manufacturer: PANASONIC

Manufacturer part number:
AIG704WGNMB2
TME Symbol:
AIG704WGNMB2

Specification

Manufacturer
PANASONIC
Type of automation module
LCD display
Screen size
4.6"
Display resolution
640x240
Manufacturer series
GT704
IP rating
IP67
Interface
USB 2.0
Operating temperature
0...50°C
Body colour
black
Illumination
LED
The programming method
USB
Supply voltage
  • 21.6...26.4V DC
Gross weight240 g
Certificates
See other products in this category: HMI Panels PANASONIC,
See other products from this series.:
*
AIG704WGNMB2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 519.34 USDGross price for quantities from 1 pcs - 519.34 USD
Net price for quantities from 5 pcs - 482.24 USDGross price for quantities from 5 pcs - 482.24 USD