+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AIO-BMCS-EN-05R

Cable gland; M40; 1.5; IP66,IP68; polyamide; grey


Manufacturer: AMPHENOL

Manufacturer part number:
AIO-BMCS-EN-05R
TME Symbol:
AIO-BMCS-EN-05R

Specification

Manufacturer
AMPHENOL
Type of cable accessories
cable gland
Gland thread
M40
Thread pitch
1.5
IP rating
IP66, IP68
Body material
polyamide
Body colour
grey
Cable external diameter
16...23mm
Thread length
10mm
Kind of thread
metric
Operating temperature
-20...100°C
Gross weight46.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Glands AMPHENOL,
*
AIO-BMCS-EN-05R
0 in TME stock
Net price for quantities from 1 pcs - 3.35 USDGross price for quantities from 1 pcs - 3.35 USD
Net price for quantities from 10 pcs - 2.68 USDGross price for quantities from 10 pcs - 2.68 USD
Net price for quantities from 60 pcs - 2.39 USDGross price for quantities from 60 pcs - 2.39 USD
Net price for quantities from 240 pcs - 2.16 USDGross price for quantities from 240 pcs - 2.16 USD
Net price for quantities from 720 pcs - 1.87 USDGross price for quantities from 720 pcs - 1.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.