+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL | |
Type of cable accessories | cable gland | |
IP rating | IP66, IP68 | |
Body material | polyamide | |
Body colour | black | |
Cable external diameter | 5.99...12mm | |
Thread length | 8.99mm | |
Mechanical mounting | push-in | |
Panel cutout diameter | 20mm | |
Operating temperature | -20...100°C |