+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AIO-BMCSOS-EU-24

Cable gland; IP66,IP68; polyamide; black; push-in; 32mm


Manufacturer: AMPHENOL

Manufacturer part number:
AIO-BMCSOS-EU-24
TME Symbol:
AIO-BMCSOS-EU-24

Specification

Manufacturer
AMPHENOL
Type of cable accessories
cable gland
IP rating
IP66, IP68
Body material
polyamide
Body colour
black
Cable external diameter
15...21mm
Thread length
8.99mm
Mechanical mounting
push-in
Panel cutout diameter
32mm
Operating temperature
-20...100°C
Gross weight33.95 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Glands AMPHENOL,
*
AIO-BMCSOS-EU-24
0 in TME stock
Net price for quantities from 1 pcs - 3.69 USDGross price for quantities from 1 pcs - 3.69 USD
Net price for quantities from 10 pcs - 2.95 USDGross price for quantities from 10 pcs - 2.95 USD
Net price for quantities from 75 pcs - 2.62 USDGross price for quantities from 75 pcs - 2.62 USD
Net price for quantities from 300 pcs - 2.37 USDGross price for quantities from 300 pcs - 2.37 USD
Net price for quantities from 900 pcs - 2.05 USDGross price for quantities from 900 pcs - 2.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.