+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AIO-BSCS-06

Cable gland: cable; PG21; IP66,IP68; polyamide; grey


Manufacturer: AMPHENOL

Manufacturer part number:
AIO-BSCS-06
TME Symbol:
AIO-BSCS-06

Specification

Manufacturer
AMPHENOL
Type of cable gland
cable
Gland thread
PG21
IP rating
IP66, IP68
Body material
polyamide
Body colour
grey
Cable external diameter
13...18mm
Thread length
11mm
Kind of thread
PG
Operating temperature
-20...100°C
Gross weight21.22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Glands AMPHENOL,
*
AIO-BSCS-06
50 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 0.95 USD
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 75 pcs - 0.68 USDGross price for quantities from 75 pcs - 0.68 USD
Net price for quantities from 300 pcs - 0.61 USDGross price for quantities from 300 pcs - 0.61 USD
Net price for quantities from 900 pcs - 0.52 USDGross price for quantities from 900 pcs - 0.52 USD
Packaging method by the manufacturer:
Cardboard = 25 pcs