+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | AMPHENOL | |
Type of cable gland | cable | |
Gland thread | PG48 | |
IP rating | IP66, IP68 | |
Body material | polyamide | |
Body colour | light grey | |
Cable external diameter | 34...44mm | |
Thread length | 14mm | |
Kind of thread | PG | |
Operating temperature | -20...100°C |