+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | AMPHENOL | |
Type of cable gland | cable | |
Gland thread | PG16 | |
IP rating | IP66, IP68 | |
Body material | polyamide | |
Body colour | black | |
Cable external diameter | 10...14mm | |
Thread length | 10mm | |
Kind of thread | PG | |
Operating temperature | -20...100°C |