+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AIO-BSCS-29

Cable gland: cable; PG42; IP66,IP68; polyamide; black


Manufacturer: AMPHENOL

Manufacturer part number:
AIO-BSCS-29
TME Symbol:
AIO-BSCS-29

Specification

Manufacturer
AMPHENOL
Type of cable gland
cable
Gland thread
PG42
IP rating
IP66, IP68
Body material
polyamide
Body colour
black
Cable external diameter
30...38mm
Thread length
13mm
Kind of thread
PG
Operating temperature
-20...100°C
Gross weight82.97 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Glands AMPHENOL,
*
AIO-BSCS-29
60 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.82 USDGross price for quantities from 1 pcs - 3.82 USD
Net price for quantities from 10 pcs - 3.05 USDGross price for quantities from 10 pcs - 3.05 USD
Net price for quantities from 30 pcs - 2.72 USDGross price for quantities from 30 pcs - 2.72 USD
Net price for quantities from 120 pcs - 2.46 USDGross price for quantities from 120 pcs - 2.46 USD
Net price for quantities from 360 pcs - 2.12 USDGross price for quantities from 360 pcs - 2.12 USD
Packaging method by the manufacturer:
Cardboard = 10 pcs