+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AIO-BSCSR-10

Cable gland; PG48; IP66,IP68; polyamide; grey


Manufacturer: AMPHENOL

Manufacturer part number:
AIO-BSCSR-10
TME Symbol:
AIO-BSCSR-10

Specification

Manufacturer
AMPHENOL
Type of cable accessories
cable gland
Gland thread
PG48
IP rating
IP66, IP68
Body material
polyamide
Body colour
grey
Cable external diameter
29...35mm
Thread length
14mm
Kind of thread
PG
Operating temperature
-20...100°C
Gross weight111 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Glands AMPHENOL,
*
AIO-BSCSR-10
60 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.37 USDGross price for quantities from 1 pcs - 4.37 USD
Net price for quantities from 10 pcs - 3.49 USDGross price for quantities from 10 pcs - 3.49 USD
Net price for quantities from 30 pcs - 3.11 USDGross price for quantities from 30 pcs - 3.11 USD
Net price for quantities from 120 pcs - 2.82 USDGross price for quantities from 120 pcs - 2.82 USD
Net price for quantities from 360 pcs - 2.43 USDGross price for quantities from 360 pcs - 2.43 USD
Packaging method by the manufacturer:Bag = 10 pcs