+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ACCORD | |
Type of keypad | industrial | |
Number of buttons | 16 | |
Illumination | none | |
Material | plastic | |
Max. contact resistance: | 200mΩ | |
Operating Force | 1N | |
Max. operating voltage | 24V DC | |
Key stroke | 2mm | |
Max. operating current | 20mA | |
Width | 76mm | |
Kind of keypad | numeric | |
Mechanical durability | 1000000 cycles | |
Height | 70.4mm | |
Operating temperature | -20...60°C | |
Keypad colour | black |