+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-174BKT-B

Fan: DC; axial; 12VDC; 120x120x25mm; 38dBA; ball; 800÷2300rpm; black


Manufacturer: Akasa

Manufacturer part number:
AK-174BKT-B
TME Symbol:
AK-174BKT-B

Specification

Manufacturer
Akasa
Type of fan
DC
Kind of fan
axial
Operating voltage
12V DC
Fan dimensions
120x120x25mm
Current rating
0.4A
Noise level
38dBA
Kind of Bearing
ball
Rotational rate/speed
800...2300rpm
Leads
3pin
Static pressure
2.99mm H2O
Colour
black
Application
heatsink, PC case
Storage time
50000h
Quantity in set/package
1pcs.
Supply voltage
  • 12V DC
Additional functions
  • speed sensor
  • temperature sensor
Gross weight197.8 g
Certificates
EAN code4710614526884
See other products in this category: DC12V Fans Akasa,
*
AK-174BKT-B
22 in TME stock
Net price for quantities from 1 pcs - 15.49 USDGross price for quantities from 1 pcs - 15.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.