+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-207-N-BBW-WP

Keypad: plastic; No.of butt: 12; none; plastic; 200mΩ; 1.5N; 20mA


Manufacturer: ACCORD

Manufacturer part number:
AK-207-N-BBW-WP
TME Symbol:
AK-207-N-BBW-WP

Specification

Manufacturer
ACCORD
Type of keypad
plastic
Number of buttons
12
Illumination
none
Material
plastic
Max. contact resistance:
200mΩ
Operating Force
1.5N
Max. operating voltage
24V DC
Key stroke
2mm
Max. operating current
20mA
Width
56mm
Kind of keypad
numeric
Mechanical durability
1000000 cycles
Height
76mm
IP rating
IP65, IP67
Operating temperature
-20...60°C
Keypad colour
black
Keypads features
sealed
Dimensions
Leads
Gross weight38.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Plastic Keypads ACCORD,
*
AK-207-N-BBW-WP
43 in TME stock
Net price for quantities from 1 pcs - 7.85 USDGross price for quantities from 1 pcs - 7.85 USD
Net price for quantities from 5 pcs - 7.46 USDGross price for quantities from 5 pcs - 7.46 USD
Net price for quantities from 20 pcs - 6.87 USDGross price for quantities from 20 pcs - 6.87 USD
Net price for quantities from 100 pcs - 6.27 USDGross price for quantities from 100 pcs - 6.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.