+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DIGITUS | |
Type of connection cable | USB - USB | |
Version | High Speed, USB 2.0 | |
Contact plating | nickel plated | |
Cable length | 1.8m | |
Insulation colour | black | |
Kind of core | Cu | |
Core diameter | 28AWG | |
Data transfer rate | 0.48Gbps | |
Shield structure | shielded twofold | |
Connector colour | black |