+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-300102-030-E

Cable; USB 2.0; USB A plug,USB B plug; nickel plated; 3m; grey

Manufacturer: DIGITUS

Manufacturer part number:
AK-300102-030-E
TME Symbol:
AK-300102-030-E

Specification

Manufacturer
DIGITUS
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
3m
Insulation colour
grey
Kind of core
CCS
Cable/adapter structure
  • USB A plug
  • USB B plug
Gross weight65.32 g
Certificates
EAN code4016032282631
See other products in this category: USB cables and adapters DIGITUS,
*
AK-300102-030-E
144 in TME stock
Net price for quantities from 1 pcs - 1.84 USDGross price for quantities from 1 pcs - 1.84 USD
Net price for quantities from 5 pcs - 1.61 USDGross price for quantities from 5 pcs - 1.61 USD
Net price for quantities from 10 pcs - 1.38 USDGross price for quantities from 10 pcs - 1.38 USD
Net price for quantities from 20 pcs - 1.23 USDGross price for quantities from 20 pcs - 1.23 USD
Net price for quantities from 50 pcs - 1.07 USDGross price for quantities from 50 pcs - 1.07 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcsCardboard = 230 pcs