+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-300202-018-E

Cable; USB 2.0; USB A socket,USB A plug; nickel plated; 1.8m

Manufacturer: DIGITUS

Manufacturer part number:
AK-300202-018-E
TME Symbol:
AK-300202-018-E

Specification

Manufacturer
DIGITUS
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
1.8m
Insulation colour
grey
Shield structure
shielded twofold
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight40.1 g
Certificates
EAN code4016032297147
See other products in this category: USB cables and adapters DIGITUS,
*
AK-300202-018-E
159 in TME stock
Net price for quantities from 1 pcs - 2.04 USDGross price for quantities from 1 pcs - 2.04 USD
Net price for quantities from 5 pcs - 1.78 USDGross price for quantities from 5 pcs - 1.78 USD
Net price for quantities from 10 pcs - 1.53 USDGross price for quantities from 10 pcs - 1.53 USD
Net price for quantities from 20 pcs - 1.36 USDGross price for quantities from 20 pcs - 1.36 USD
Net price for quantities from 50 pcs - 1.19 USDGross price for quantities from 50 pcs - 1.19 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs