+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-300341-005-S

Cable; USB 2.0; USB C plug,both sides; nickel plated; 0.5m; black


Manufacturer: DIGITUS

Manufacturer part number:
AK-300341-005-S
TME Symbol:
AK-300341-005-S

Specification

Manufacturer
DIGITUS
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
0.5m
Insulation colour
black
Kind of core
Cu
Core diameter
24AWG
Wire insulation material
silicone
Data transfer rate
0.48Gbps
Power
60W
Shield structure
shielded
Max. operating current
3A
Connector colour
black
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight24.44 g
Certificates
EAN code4016032495772
See other products in this category: USB cables and adapters DIGITUS,
*
AK-300341-005-S
55 in TME stock
Net price for quantities from 1 pcs - 5.44 USDGross price for quantities from 1 pcs - 5.44 USD
Net price for quantities from 5 pcs - 4.50 USDGross price for quantities from 5 pcs - 4.50 USD
Net price for quantities from 10 pcs - 4.02 USDGross price for quantities from 10 pcs - 4.02 USD
Net price for quantities from 20 pcs - 3.55 USDGross price for quantities from 20 pcs - 3.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs