+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-310103-050-E

Cable; D-Sub 15pin HD plug,both sides; shielded twofold; grey

Manufacturer: DIGITUS

Manufacturer part number:
AK-310103-050-E
TME Symbol:
AK-310103-050-E

Specification

Manufacturer
DIGITUS
Type of connection cable
VGA - VGA
Shield structure
shielded twofold
Insulation colour
grey
Cable length
5m
Contact plating
nickel plated
Connection cable features
interference ferrite filter
Cable/adapter structure
  • both sides
  • D-Sub 15pin HD plug
Gross weight380.3 g
Certificates
EAN code4016032286691
See other products in this category: Monitor cables and adapters DIGITUS,
*
AK-310103-050-E
10 in TME stock
Net price for quantities from 1 pcs - 8.05 USDGross price for quantities from 1 pcs - 8.05 USD
Net price for quantities from 5 pcs - 6.59 USDGross price for quantities from 5 pcs - 6.59 USD
Net price for quantities from 10 pcs - 5.86 USDGross price for quantities from 10 pcs - 5.86 USD
Net price for quantities from 20 pcs - 5.13 USDGross price for quantities from 20 pcs - 5.13 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 5 pcs