+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-310103-050-S

Cable; D-Sub 15pin HD plug,both sides; shielded twofold; black


Manufacturer: DIGITUS

Manufacturer part number:
AK-310103-050-S
TME Symbol:
AK-310103-050-S

Specification

Manufacturer
DIGITUS
Type of connection cable
VGA - VGA
Shield structure
shielded twofold
Insulation colour
black
Cable length
5m
Contact plating
nickel plated
Kind of core
Cu
Core diameter
28AWG
Connection cable features
interference ferrite filter
Cable/adapter structure
  • both sides
  • D-Sub 15pin HD plug
Gross weight388.8 g
Certificates
EAN code4016032344896
See other products in this category: Monitor cables and adapters DIGITUS,
*
AK-310103-050-S
31 in TME stock
Net price for quantities from 1 pcs - 7.70 USDGross price for quantities from 1 pcs - 7.70 USD
Net price for quantities from 5 pcs - 6.30 USDGross price for quantities from 5 pcs - 6.30 USD
Net price for quantities from 10 pcs - 5.60 USDGross price for quantities from 10 pcs - 5.60 USD
Net price for quantities from 20 pcs - 4.90 USDGross price for quantities from 20 pcs - 4.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs